106021-4200

Heilind Number:MOL106021-4200
Manufacturer:Molex
Manufacturer Number:106021-4200
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tight-Jacketed Cable LC Connector, Singlemode, Blue Housing, 90O Boot, Simplex Cable, Diameter 2.00mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106021-4200
Color:Blue
Series:106021 - LC - SC
Connector Type:LC, SC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:Industry standard LC or SC adapters
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Blue
Part Aliases:1060214200
SKU:MOL106021-4200

Detailed Description

Enhance your fiber optic connections with our Tight-Jacketed Cable LC Connector. Designed for singlemode applications, this connector features a sleek blue housing with a 90° boot for seamless installation. The simplex cable boasts a 2.00mm diameter, ensuring efficient connectivity. Crafted with durable PEI housing material and a ceramic ferrule, it guarantees reliable performance. Compatible with industry standard LC or SC adapters, this connector is a versatile choice for networking setups. With RoHS compliance and easy adhesive mounting hardware, it's a convenient and environmentally friendly solution for your connectivity needs. Elevate your fiber optic setup with this essential component.