| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106024-2000 |
| Series: | 106024 - LC |
| Connector Type: | LC |
| Gender: | Plug |
| Housing Material: | PEI |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 1.6 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Boot Type: | Straight |
| Ferrule Hole Size: | 125.5 µm |
| Boot Color: | White |
| Part Aliases: | 1060242000 860242000 |
| SKU: | MOL106024-2000 |
106024-2000
Specifications
Detailed Description
Enhance your fiber optic network with our LC Connector, designed for single mode applications. Featuring a high-quality 125.5µm ceramic ferrule, this connector ensures optimal performance and durability. The blue housing and white straight boot not only provide a sleek appearance but also offer easy identification and installation. With a simplex cable design and PEI housing material, this connector is both efficient and reliable. RoHS compliant, it meets international standards for environmental responsibility. Perfect for Ethernet and fiber optic connections, it's a must-have component for any professional network setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/26/2015 | GCM 10708384 - Change Construction Or Material. Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps and boots for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

