106024-2907

Heilind Number:MOL106024-2907
Manufacturer:Molex
Manufacturer Number:106024-2907
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Connector, Singlemode, 126µm Ceramic Ferrule, 3.00mm Simplex Cable, Blue Housing, Blue 90° Boot, No Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106024-2907
Color:Blue
Series:106024 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Blue
Part Aliases:1060242907
SKU:MOL106024-2907

Detailed Description

Enhance your fiber optic connectivity with our LC Connector, meticulously crafted for single-mode applications. Featuring a durable ceramic ferrule with a precise 126µm hole size, this connector ensures seamless performance. The housing, in a striking blue finish, offers both visual appeal and easy identification. Accompanied by a matching 90° boot, the connector guarantees secure and efficient cable management. Made with PEI housing material and designed for simplex cables with a 3mm diameter, it delivers reliability in demanding network environments. RoHS compliant and with no logo for a clean aesthetic, it is the perfect choice for professional installations. Upgrade your fiber optic setup with this high-quality connector, an essential component for seamless data transmission.