106024-2910

Heilind Number:MOL106024-2910
Manufacturer:Molex
Manufacturer Number:106024-2910
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Connector, Singlemode, 126µm Ceramic Ferrule, 3.00mm Simplex Cable, Blue Housing, White 90° Boot, No Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106024-2910
Color:Blue
Series:106024 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:White
Part Aliases:1060242910
SKU:MOL106024-2910

Detailed Description

Enhance your fiber optic connections with our LC Connector, meticulously designed for superior performance. Crafted with a 126µm Ceramic Ferrule, this Singlemode connector ensures precise alignment and low insertion loss. The durable PEI housing in striking Blue, along with a sleek White 90° Boot, guarantees reliable and efficient connectivity. Ideal for high-speed data transmission, the connector accommodates a 3.00mm Simplex Cable with ease. With RoHS compliance and easy adhesive mounting, it's the perfect choice for your networking needs. Elevate your fiber optic setup with this essential component.