106024-2912

Heilind Number:MOL106024-2912
Manufacturer:Molex
Manufacturer Number:106024-2912
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Connector, Singlemode, 126µm Ceramic Ferrule, 3.00mm Simplex Cable, Blue Housing, Green 90° Boot, No Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106024-2912
Color:Blue
Series:106024 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Green
Part Aliases:1060242912
SKU:MOL106024-2912

Detailed Description

Enhance your fiber optic network with our LC Connector, designed for seamless performance in single mode applications. Featuring a durable ceramic ferrule with a precise 126µm hole size, this connector ensures reliable signal transmission. The housing, in vibrant blue, offers easy identification and is constructed from high-quality PEI for long-lasting durability. Complete with a green 90° boot, this connector provides strain relief and flexibility in cable management. Suitable for use with 3.00mm simplex cables, it offers straightforward installation with adhesive mounting hardware. Perfect for professional networking setups, this connector is essential for maintaining optimal connectivity in any environment.ROHS compliant.