106024-2960

Heilind Number:MOL106024-2960
Manufacturer:Molex
Manufacturer Number:106024-2960
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Connector, Singlemode, 126µm Ceramic Ferrule, 2.00mm Simplex Cable, 1.60mm Zipcord, Blue Housing, White 90° Boot, No Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106024-2960
Color:Blue
Series:106024 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:White
Part Aliases:1060242960
SKU:MOL106024-2960

Detailed Description

Enhance your fiber optic network with our LC Connector, designed for single mode applications. Featuring a durable ceramic ferrule with a 126µm hole size, this connector ensures precise and reliable performance. The blue housing and white 90° boot offer easy identification and secure cable management. With a 2.00mm simplex cable and 1.60mm zipcord, installation is streamlined. Made of PEI housing material, this connector is built to last. Perfect for high-speed data transmission, it complies with industry standards for quality and performance. Upgrade your network infrastructure with this essential component.