106024-2961

Heilind Number:MOL106024-2961
Manufacturer:Molex
Manufacturer Number:106024-2961
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Connector, Singlemode, 126µm Ceramic Ferrule, 2.00mm Simplex Cable, 1.60mm Zipcord, Blue Housing, Red 90° Boot, No Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106024-2961
Color:Blue
Series:106024 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Red
Part Aliases:1060242961
SKU:MOL106024-2961

Detailed Description

Enhance your fiber optic network with our LC Connector, meticulously designed for single-mode applications. Featuring a durable ceramic ferrule with a 126µm aperture, this connector ensures precise signal transmission. The 2.00mm simplex cable and 1.60mm zipcord provide seamless connectivity, housed in a sleek blue casing with a vibrant red 90° boot. Crafted with quality in mind, this connector guarantees optimal performance for your networking needs. Upgrade with confidence, knowing you're investing in top-tier technology for seamless data transmission.