| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106024-3300 |
| Series: | 106024 - LC |
| Connector Type: | LC |
| Gender: | Plug |
| Housing Material: | PEI |
| Number of Ports: | 1 |
| Transmission Type: | Simplex |
| Mode Type: | Multimode |
| Fiber Size: | 2.00mm |
| Cable Diameter: | 2 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Boot Type: | Straight |
| Ferrule Hole Size: | 128 µm |
| Boot Color: | Beige |
| Part Aliases: | 1060243300 860243300 |
| SKU: | MOL106024-3300 |
106024-3300
| Heilind Number: | MOL106024-3300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106024-3300 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with our LC Connector, designed for efficient data transmission. This Multimode connector, part of the 128 series, features a durable PEI housing and a ceramic ferrule for optimal performance. With a single port and Simplex transmission, it's perfect for high-speed fiber optic applications. The 2.00mm fiber size and 2mm cable diameter ensure compatibility with various setups. Easy to install with adhesive mounting hardware, and the straight beige boot adds a professional touch. RoHS compliant and meticulously engineered, this connector is a reliable choice for your Ethernet and fiber optic systems. Elevate your network infrastructure with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2019 | 507814 - PCN Retraction - Retraction/recall for previously issued PCN #505995 communicated on January 29, 2019. | Download | |||
| 07/29/2019 | 505995 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 03/05/2019 | 506071 - Equipment Transfer, Production Transfer or Rearrangement. Production of the part(s) identified in this notice are being moved to a different production location. | Download | |||
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/26/2015 | GCM 10708384 - Change Construction Or Material. Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps and boots for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

