106024-3310

Heilind Number:MOL106024-3310
Manufacturer:Molex
Manufacturer Number:106024-3310
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Connector, Multimode, 127µm Ceramic Ferrule, 2.00mm Simplex Cable, 1.60mm Zipcord, Beige Housing, White Straight Boot, Bulk Package

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106024-3310
Color:Beige
Series:106024 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Multimode
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:127 µm
Boot Color:White
Part Aliases:1060243310
SKU:MOL106024-3310

Detailed Description

Enhance your fiber optic network with our LC Connector, designed for seamless connectivity. Featuring a Multimode configuration and a durable 127µm Ceramic Ferrule, it ensures reliable performance. The 2.00mm Simplex Cable with a 1.60mm Zipcord offers easy installation, while the Beige Housing and White Straight Boot provide a sleek and professional look. Perfect for bulk installations, this connector is RoHS compliant, guaranteeing quality and environmental responsibility. Upgrade your setup with this essential component for efficient data transmission.