106024-3320

Heilind Number:MOL106024-3320
Manufacturer:Molex
Manufacturer Number:106024-3320
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Connector, Multimode, 127µm Ceramic Ferrule, 2.00mm Simplex Cable, 1.60mm Zipcord, Beige Housing, White Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106024-3320
Color:Beige
Series:106024 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Multimode
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:127 µm
Boot Color:Blue
Part Aliases:1060243320
SKU:MOL106024-3320

Detailed Description

Enhance your fiber optic connections with our LC Connector, designed for seamless performance in multimode applications. Featuring a durable 127µm ceramic ferrule, it ensures precise signal transmission. The beige housing, complemented by a white straight boot, offers both functionality and style. With a 2.00mm simplex cable and 1.60mm zipcord, it is ideal for various connectivity setups. The PEI housing material guarantees long-lasting quality, while the adhesive mounting hardware simplifies installation. RoHS compliant and meticulously crafted, this connector is a reliable choice for your networking needs.