| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106024-3600 |
| Series: | 106024 - LC |
| Connector Type: | LC |
| Gender: | Plug |
| Housing Material: | PEI |
| Number of Ports: | 1 |
| Mode Type: | Multimode |
| Cable Diameter: | 2 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Boot Type: | 90° |
| Ferrule Hole Size: | 128 µm |
| Boot Color: | Beige |
| Part Aliases: | 1060243600 860243600 |
| SKU: | MOL106024-3600 |
106024-3600
Specifications
Detailed Description
Enhance connectivity with our LC Connector, designed for seamless integration in fiber optic networks. Featuring a Multimode configuration with a durable Ceramic Ferrule, this connector ensures reliable performance. The 2.00mm Simplex Cable and Beige Housing offer versatility in installation, while the 90° boot design allows for efficient cable routing. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential component. Ideal for a variety of applications, this LC Connector is a crucial tool for maintaining high-speed data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/26/2015 | GCM 10708384 - Change Construction Or Material. Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps and boots for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

