| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106024-3700 |
| Color: | Beige |
| Series: | 106024 - LC |
| Connector Type: | LC |
| Gender: | Plug |
| Housing Material: | PEI |
| Number of Ports: | 1 |
| Mode Type: | Multimode |
| Cable Diameter: | 2 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Boot Type: | Straight |
| Ferrule Hole Size: | 126 µm |
| Boot Color: | White |
| Part Aliases: | 1060243700 |
| SKU: | MOL106024-3700 |
106024-3700
| Heilind Number: | MOL106024-3700 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106024-3700 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
LC Connector, Multimode, 126µm Ceramic Ferrule, 2.00mm Simplex Cable, Beige Housing, White Straight Boot
More >>Specifications
Detailed Description
Enhance connectivity with our LC Connector, designed for seamless transmission in fiber optic networks. Crafted with a Multimode mode type and a sturdy Ceramic Ferrule, this connector ensures optimal performance. The 2.00mm Simplex Cable, housed in a sleek Beige housing, guarantees reliable signal transfer. Featuring a White Straight Boot, this connector is easy to install and ideal for various networking applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your fiber optic setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | 511683 - Obsolete. no replacement LTB: 11/28/22 LTS: 2/28/23 | Download | |||

