106024-4300

Heilind Number:MOL106024-4300
Manufacturer:Molex
Manufacturer Number:106024-4300
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Connector, Singlemode, 125µm Ceramic Ferrule, 2.00mm Simplex Cable, 1.60mm Zipcord, Blue Housing, White Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106024-4300
Color:Blue
Series:106024 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:125 µm
Boot Color:White
Part Aliases:1060244300
SKU:MOL106024-4300

Detailed Description

Enhance your fiber optic network with our LC Connector, featuring a single-mode design for optimal performance. Crafted with a 125µm ceramic ferrule, it ensures precise signal transmission. The connector is compatible with 2.00mm simplex cables, with a 1.60mm zipcord for added durability. Its blue housing and white straight boot not only provide a sleek look but also offer easy identification and installation. Made from PEI, the connector guarantees robustness for long-term use. With RoHS compliance and adhesive mounting hardware included, it's a reliable choice for your connectivity needs.