| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106024-5250 |
| Color: | Blue |
| Series: | 106024 - LC |
| Connector Type: | LC |
| Gender: | Plug |
| Housing Material: | PEI |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | Link:106124 LC Simplex Adapter|Link:106125 LC Duplex Adapter|Link:106126 LC Duplex Adapter|Link:106127 LC Duplex Adapter|Link:106128 LC Duplex Adapter |
| Boot Type: | Straight |
| Ferrule Hole Size: | 126 µm |
| Boot Color: | Blue |
| Part Aliases: | 1060245250 |
| SKU: | MOL106024-5250 |
106024-5250
Specifications
Detailed Description
Enhance your fiber optic network with our LC Connector. Designed for single mode applications, it features a durable ceramic ferrule with a 126µm hole size for precision performance. The connector is constructed with a blue housing and a 3.00mm simplex cable for easy identification and installation. With a plug gender and PEI housing material, it ensures reliable connectivity in any setup. Compliant with industry standards, this connector is a vital component for seamless data transmission. Upgrade your network infrastructure with this essential LC connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/26/2015 | GCM 10708384 - Change Construction Or Material. Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps and boots for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

