106024-5530

Heilind Number:MOL106024-5530
Manufacturer:Molex
Manufacturer Number:106024-5530
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Connector, Singlemode, 126µm Ceramic Ferrule, Bare Fiber, Beige Housing, White Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106024-5530
Color:Blue
Series:106024 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:900 µm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:126 µm
Boot Color:White
Part Aliases:1060245530
SKU:MOL106024-5530

Detailed Description

Upgrade your fiber optic network with our LC Connector, designed for single-mode applications. Featuring a durable ceramic ferrule with a 126µm hole size, this plug ensures reliable performance. The beige housing, complemented by a sleek white straight boot, offers both functionality and style. Suitable for bare fiber connections, it is easy to install with adhesive mounting hardware. RoHS compliant and crafted from high-quality materials, this connector guarantees optimal signal transmission. Perfect for professional networking environments, it is an essential component for maintaining seamless connectivity. Upgrade your fiber optic network with our LC Connector, designed for single-mode applications. Featuring a durable ceramic ferrule with a 126µm hole size, this plug ensures reliable performance. The beige housing, complemented by a sleek white straight boot, offers both functionality and style. Suitable for bare fiber connections, it is easy to install with adhesive mounting hardware. RoHS compliant and crafted from high-quality materials, this connector guarantees optimal signal transmission. Perfect for professional networking environments, it is an essential component for maintaining seamless connectivity.