| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106024-6000 |
| Color: | Blue |
| Series: | 106024 - LC |
| Connector Type: | LC |
| Gender: | Plug |
| Housing Material: | PEI |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 1.6 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Boot Type: | Straight |
| Ferrule Hole Size: | 125. 25 µm |
| Boot Color: | White |
| Part Aliases: | 1060246000 |
| SKU: | MOL106024-6000 |
106024-6000
| Heilind Number: | MOL106024-6000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106024-6000 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
LC Connector, Singlemode, 125.25µm Ceramic Ferrule, 1.60mm Simplex Cable, Blue Housing, White Straight Boot
More >>Specifications
Detailed Description
Enhance your fiber optic network with our LC Connector, meticulously crafted for optimal performance. Designed for single mode applications, this connector features a durable ceramic ferrule with a precise 125.25µm hole size, ensuring seamless connectivity. The blue housing not only adds a pop of color but also signifies its compatibility with other LC connectors. Engineered for simplicity, it accommodates a 1.60mm simplex cable, with a white straight boot for added strain relief. Crafted with high-quality materials and adhering to RoHS compliance, this connector guarantees reliability and longevity in your networking setup. Upgrade with confidence and experience seamless data transmission like never before.

