| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106024-7130 |
| Color: | Blue |
| Series: | 106024 - LC |
| Connector Type: | LC |
| Gender: | Plug |
| Housing Material: | PEI |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 1.6 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Boot Type: | 45° |
| Ferrule Hole Size: | 125.5 µm |
| Boot Color: | White |
| Part Aliases: | 1060247130 |
| SKU: | MOL106024-7130 |
106024-7130
| Heilind Number: | MOL106024-7130 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106024-7130 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
LC Connector, Singlemode, 125µm Ceramic Ferrule, 1.60mm Simplex Cable, Blue Housing, White 45° Boot
More >>Specifications
Detailed Description
Enhance your fiber optic network with our LC Connector, designed for single mode applications. Featuring a durable 125µm ceramic ferrule, this connector ensures optimal performance and reliability. The sleek blue housing, paired with a white 45° boot, offers a professional and organized appearance. With a simple installation process using adhesive mounting hardware, this connector is perfect for use with 1.6mm simplex cables. Upgrade your connectivity with this high-quality component, ideal for a variety of networking environments.

