106024-7135

Heilind Number:MOL106024-7135
Manufacturer:Molex
Manufacturer Number:106024-7135
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Connector, Singlemode, 125.5µm Ceramic Ferrule, 2.00mm Simplex Cable, 1.6mm Zipcord, Blue Housing, White 45° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106024-7135
Color:Blue
Series:106024 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:45°
Ferrule Hole Size:125.5 µm
Boot Color:White
Part Aliases:1060247135
SKU:MOL106024-7135

Detailed Description

Enhance your fiber optic network with our LC Connector, designed for single mode applications. Featuring a durable ceramic ferrule with a precise 125.5µm hole size, this connector ensures optimal performance. The 2.00mm simplex cable, housed in a sleek blue casing, guarantees secure connectivity. With a white 45° boot for added flexibility, this connector is essential for seamless data transmission. Upgrade your setup with this reliable and efficient component.