106024-7150

Heilind Number:MOL106024-7150
Manufacturer:Molex
Manufacturer Number:106024-7150
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Connector, Singlemode, 125µm Ceramic Ferrule, 1.60mm Simplex Cable, Blue Housing, White 45° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106024-7150
Color:Blue
Series:106024 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:1.6 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:45°
Ferrule Hole Size:125 µm
Boot Color:White
Part Aliases:1060247150
SKU:MOL106024-7150

Detailed Description

Enhance your fiber optic network with our LC Connector, designed for singlemode applications. Featuring a durable 125µm ceramic ferrule, this connector ensures high performance and reliability. The blue housing, complemented by a sleek white 45° boot, adds a touch of color coding for easy identification. With a simplex cable compatibility of 1.60mm, it's perfect for streamlined installations. Crafted from PEI housing material and boasting adhesive mounting hardware, this connector is built to last. RoHS compliant and meticulously engineered, it's an essential component for seamless connectivity in your network infrastructure. Elevate your fiber optic setup with this top-of-the-line LC connector.