106025-2311

Heilind Number:MOL106025-2311
Manufacturer:Molex
Manufacturer Number:106025-2311
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 125.5µm Ceramic Ferrule, 1.60mm, 2.00mm Duplex Cable, Blue Housing, White Trimmed Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-2311
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:1.6 mm, 2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:Short
Ferrule Hole Size:125.5 µm
Boot Color:White
Part Aliases:1060252311
SKU:MOL106025-2311

Detailed Description

Enhance connectivity with our LC Duplex Connector, designed for single mode applications. Featuring a 125.5µm ceramic ferrule, this connector ensures precise signal transmission. The blue housing with a white trimmed boot not only offers durability but also easy identification. With a PEI housing material and adhesive mounting hardware, it guarantees secure installation. Compatible with 1.60mm and 2.00mm duplex cables, it's perfect for high-speed data transmission. RoHS compliant, it meets environmental standards. Explore seamless integration with our range of LC Duplex EMI and Quad adapters. Perfect for Ethernet and fiber optic networks, it's an essential component for reliable connectivity.