| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106025-2600 |
| Color: | Blue |
| Series: | 106025 - LC |
| Connector Type: | LC |
| Gender: | Plug |
| Housing Material: | PEI |
| Number of Ports: | 2 |
| Mode Type: | Single Mode |
| Cable Diameter: | 2 mm |
| Wire Type: | Duplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter< |
| Boot Type: | Straight |
| Ferrule Hole Size: | 125.5 µm |
| Boot Color: | White |
| Part Aliases: | 1060252600 |
| SKU: | MOL106025-2600 |
106025-2600
Specifications
Detailed Description
Enhance your fiber optic network with our LC Duplex Connector, designed for single mode applications. Featuring a durable ceramic ferrule with a 125.5µm hole size, it ensures reliable connectivity. The connector is compatible with 2.00mm duplex cables and comes in a sleek blue housing with a white 90° boot, providing both functionality and aesthetics. Constructed with PEI housing material and adhesive mounting hardware, it offers secure installation. Perfect for high-performance networking, this connector mates seamlessly with various adapters for versatile connectivity options. Trust in its quality for seamless data transmission in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/26/2015 | GCM 10708384 - Change Construction Or Material. Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps and boots for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

