| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106025-5300 |
| Color: | Blue |
| Series: | 106025 - LC |
| Connector Type: | LC |
| Gender: | Plug |
| Housing Material: | PEI |
| Number of Ports: | 2 |
| Transmission Type: | Duplex |
| Mode Type: | Single Mode |
| Fiber Size: | 2.00mm |
| Cable Diameter: | 2 mm |
| Wire Type: | Duplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Boot Type: | Straight |
| Ferrule Hole Size: | 126 µm |
| Boot Color: | Blue |
| Part Aliases: | 1060255300 860255300 |
| SKU: | MOL106025-5300 |
106025-5300
| Heilind Number: | MOL106025-5300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106025-5300 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Enhance your fiber optic network with our LC Duplex Connector in striking blue. Designed for single mode transmission, this connector features a durable PEI housing and ceramic ferrule for optimal performance. With two ports and a 2.00mm fiber size, it ensures seamless connectivity in a variety of applications. Its straight boot and adhesive mounting hardware make installation a breeze, while its RoHS compliance guarantees environmental responsibility. Upgrade your network with this reliable and efficient connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/26/2015 | GCM 10708384 - Change Construction Or Material. Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps and boots for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

