| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106025-5320 |
| Color: | Blue |
| Series: | 106025 - LC |
| Connector Type: | LC |
| Gender: | Plug |
| Housing Material: | PEI |
| Number of Ports: | 2 |
| Mode Type: | Single Mode |
| Cable Diameter: | 2 mm |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter< |
| Boot Type: | Straight |
| Ferrule Hole Size: | 126 µm |
| Boot Color: | White |
| Part Aliases: | 1060255320 |
| SKU: | MOL106025-5320 |
106025-5320
| Heilind Number: | MOL106025-5320 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106025-5320 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 2.00mm Duplex Cable, 1.60mm Zipcord, Blue Housing, White Straight Boot, Bulk Package
More >>Specifications
Detailed Description
Enhance your fiber optic network with our LC Duplex Connector, designed for single mode applications. Featuring a 126µm ceramic ferrule, this connector ensures precise and reliable connections. The 2.00mm duplex cable with a 1.60mm zipcord offers flexibility and efficient cable management. The blue housing, paired with a white straight boot, provides easy identification and installation. Made with durable PEI housing material, this connector is built to last. RoHS compliant and available in a bulk package, it is ideal for professional network installations. Mates seamlessly with various adapters for versatile connectivity options. Upgrade your network infrastructure with this high-quality LC Duplex Connector.

