106025-5820

Heilind Number:MOL106025-5820
Manufacturer:Molex
Manufacturer Number:106025-5820
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 2.00mm Duplex Cable, Blue Housing, Yellow Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-5820
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:Straight
Ferrule Hole Size:126 µm
Boot Color:Yellow
Part Aliases:1060255820
SKU:MOL106025-5820

Detailed Description

Enhance your fiber optic network with our LC Duplex Connector, designed for single mode applications. Featuring a durable ceramic ferrule with a 126µm hole size, it ensures precise signal transmission. The blue housing and yellow straight boot provide easy identification and secure connection. With a 2.00mm duplex cable, this connector is perfect for high-speed data transmission. RoHS compliant and made with quality PEI housing material, it guarantees reliability in any networking environment. Mates seamlessly with various adapters for versatile connectivity options. Upgrade your network infrastructure with this essential component.