106025-7130

Heilind Number:MOL106025-7130
Manufacturer:Molex
Manufacturer Number:106025-7130
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 125.50µm Ceramic Ferrule, 1.60mm Duplex Cable, Blue Housing, White 45° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7130
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:1.6 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:45°
Ferrule Hole Size:125.5 µm
Boot Color:White
Part Aliases:1060257130
SKU:MOL106025-7130

Detailed Description

Enhance your fiber optic network with our LC Duplex Connector. Designed for singlemode applications, this connector features a 125.50µm ceramic ferrule housed in a durable blue casing, with a 1.60mm duplex cable for seamless connectivity. The white 45° boot ensures proper alignment and protection during installations. Made with quality materials, this connector guarantees reliable performance. Compatible with various adapters, it's a versatile choice for professional networking setups. Explore our range of fiber optic connectors and components for all your connectivity needs.