| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106025-7140 |
| Series: | 106025 - LC |
| Connector Type: | LC |
| Gender: | Plug |
| Housing Material: | PEI |
| Number of Ports: | 2 |
| Mode Type: | Single Mode |
| Cable Diameter: | 1.6 mm |
| Wire Type: | Duplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Boot Type: | 45° |
| Ferrule Hole Size: | 126 µm |
| Boot Color: | Blue |
| Part Aliases: | 106025-7140 1060257140 106025 |
| SKU: | MOL106025-7140 |
106025-7140
| Heilind Number: | MOL106025-7140 |
| Manufacturer: | Molex |
| Manufacturer Number: | 106025-7140 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
LC Duplex Connector, Singlemode, 126.00µm Ceramic Ferrule, 1.60mm Duplex Cable, Blue Housing, 45°

