106025-7150

Heilind Number:MOL106025-7150
Manufacturer:Molex
Manufacturer Number:106025-7150
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 125µm Ceramic Ferrule, 1.60mm Duplex Cable, Blue Housing, White 45° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7150
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:1.6 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:45°
Ferrule Hole Size:125 µm
Boot Color:White
Part Aliases:1060257150
SKU:MOL106025-7150

Detailed Description

Enhance your fiber optic network with our LC Duplex Connector, designed for singlemode applications. Featuring a durable construction with a 1.60mm duplex cable, this connector ensures reliable performance. The blue housing and white 45° boot provide easy identification and secure installation. With a 125µm ceramic ferrule, it guarantees precise alignment for optimal signal transmission. RoHS compliant and versatile, it mates seamlessly with various adapters for seamless connectivity. Upgrade your setup with this essential component for high-speed data transfer.