106025-7175

Heilind Number:MOL106025-7175
Manufacturer:Molex
Manufacturer Number:106025-7175
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 125.50µm Ceramic Ferrule, 2.00mm Duplex Cable, 1.60mm Zipcord, Blue Housing, White 45° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7175
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:45°
Ferrule Hole Size:125.5 µm
Boot Color:White
Part Aliases:1060257175
SKU:MOL106025-7175

Detailed Description

Enhance your fiber optic connections with our LC Duplex Connector, featuring a single-mode design with a 125.50µm ceramic ferrule for optimal performance. The 2.00mm duplex cable and 1.60mm zipcord ensure reliable connectivity, housed in a sleek blue casing with a white 45° boot for easy identification and installation. Crafted with PEI housing material and adhesive mounting hardware, this connector guarantees durability and stability. Perfect for networking and telecommunications applications, it seamlessly mates with various adapters for versatile connectivity options. RoHS compliant, it meets high industry standards for quality and environmental responsibility. Upgrade your fiber optic setup with this essential component.