106025-7410

Heilind Number:MOL106025-7410
Manufacturer:Molex
Manufacturer Number:106025-7410
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 3.00mm Duplex Cable, Blue Housing, White 90° Boot, No Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7410
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:White
Part Aliases:1060257410
SKU:MOL106025-7410

Detailed Description

Enhance your network connectivity with our LC Duplex Connector, tailored for single-mode applications. Featuring a durable ceramic ferrule with a 126µm aperture, this connector ensures optimal signal transmission. The blue housing, paired with a sleek white 90° boot, adds a touch of style to your setup. With a PEI housing construction and adhesive mounting hardware, this connector guarantees stability and longevity. Compatible with 3.00mm duplex cables, it's perfect for high-performance fiber optic networks. RoHS compliant, it meets industry standards for environmental responsibility. Upgrade your fiber optic connections with this essential component.