106025-7420

Heilind Number:MOL106025-7420
Manufacturer:Molex
Manufacturer Number:106025-7420
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 125.5µm Ceramic Ferrule, 2.00mm Duplex Cable, 1.60mm Zipcord, Blue Housing, White 90° Boot, Molex Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7420
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:90°
Ferrule Hole Size:125.5 µm
Boot Color:White
Part Aliases:1060257420
SKU:MOL106025-7420

Detailed Description

Enhance your fiber optic network with our LC Duplex Connector, designed for single mode applications. Featuring a 125.5µm ceramic ferrule, this connector ensures precise alignment for optimal performance. The 2.00mm duplex cable with a 1.60mm zipcord construction offers durability and flexibility. With a sleek blue housing and a white 90° boot, this connector not only delivers on functionality but also adds a touch of sophistication to your setup. Molex Logo. Explore its seamless compatibility with other LC adapters for a complete networking solution. Built to last and meticulously engineered, this connector is a reliable choice for your connectivity needs. Rest assured, it meets all necessary industry standards for quality assurance. Elevate your network infrastructure with this essential component.