106025-7456

Heilind Number:MOL106025-7456
Manufacturer:Molex
Manufacturer Number:106025-7456
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 2.00mm Duplex Cable, 1.60mm Zipcord, Blue Housing, Green 90° Boot, Molex Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7456
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Green
Part Aliases:1060257456
SKU:MOL106025-7456

Detailed Description

Enhance connectivity with our LC Duplex Connector, meticulously designed for singlemode applications. Featuring a high-performance 126µm ceramic ferrule, it ensures optimal signal transmission. The durable PEI housing in a striking blue hue, paired with a sleek 1.60mm zipcord and a convenient 90° green boot, offers both functionality and style. Easy to install with adhesive mounting hardware, this connector is a reliable choice for your fiber optic network. Compliant with industry standards, it seamlessly integrates with various adapters for versatile usage. Elevate your networking setup with this essential component.