106025-7459

Heilind Number:MOL106025-7459
Manufacturer:Molex
Manufacturer Number:106025-7459
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 2.00mm Duplex Cable, 1.60mm Zipcord, Blue Housing, Yellow 90° Boot, No Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7459
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Yellow
Part Aliases:1060257459
SKU:MOL106025-7459

Detailed Description

Enhance your fiber optic network with our LC Duplex Connector, designed for single mode applications. Featuring a durable 126µm ceramic ferrule and a 2.00mm duplex cable with a 1.60mm zipcord, this connector ensures reliable performance. The blue housing, complemented by a yellow 90° boot, not only offers easy identification but also adds a touch of color to your setup. Made of PEI, the housing guarantees robustness, while the adhesive mounting hardware simplifies installation. RoHS compliant and suitable for various mating options, including LC Duplex EMI and Quad Adapters, this connector is a versatile choice for your connectivity needs. Elevate your network infrastructure with this high-quality fiber optic component.