106025-7460

Heilind Number:MOL106025-7460
Manufacturer:Molex
Manufacturer Number:106025-7460
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 2.00mm Duplex Cable, 1.60mm Zipcord, Blue Housing, White 90° Boot, No Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7460
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:White
Part Aliases:1060257460
SKU:MOL106025-7460

Detailed Description

Enhance your fiber optic network connectivity with our LC Duplex Connector. Designed for single mode applications, this connector features a durable ceramic ferrule with a 126µm hole size for precise alignment. The blue housing and white 90° boot ensure easy identification and secure cable management. With a 2.00mm duplex cable and PEI housing, it offers reliable performance in demanding environments. Whether you're upgrading existing infrastructure or creating new connections, this LC Duplex Connector is a versatile and essential component. Explore seamless integration with our range of adapters and accessories for a complete networking solution. Rest assured, this product is compliant with RoHS regulations, making it a sustainable choice for your projects. Elevate your connectivity experience with this high-quality fiber optic connector.