106026-2400

Heilind Number:MOL106026-2400
Manufacturer:Molex
Manufacturer Number:106026-2400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC/APC Connector, Singlemode, 125.5µm Ceramic Ferrule, 1.60mm Simplex Cable, Green Housing, Green 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106026-2400
Color:Green
Series:106026 - LC
Connector Type:LC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:1.6 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:125.5 µm
Boot Color:Green
Part Aliases:1060262400
SKU:MOL106026-2400

Detailed Description

Enhance your fiber optic connectivity with our LC/APC Connector, designed for precision performance in single-mode applications. Featuring a 125.5µm ceramic ferrule, this connector ensures optimal signal transmission with minimal loss. The green housing and matching 90° boot not only provide a sleek appearance but also aid in easy identification and installation. Engineered for durability, the Polybutylene Terephthalate housing and adhesive mounting hardware guarantee secure and reliable connections. Suitable for use with 1.60mm simplex cables, this connector is a must-have for seamless fiber optic networking in any professional setting.