106026-5250

Heilind Number:MOL106026-5250
Manufacturer:Molex
Manufacturer Number:106026-5250
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC/APC Connector, Singlemode, 126µm Ceramic Ferrule, 3.00mm Simplex Cable, Green Housing, Green Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106026-5250
Color:Green
Series:106026 - LC
Connector Type:LC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:126 µm
Boot Color:Green
Part Aliases:1060265250
SKU:MOL106026-5250

Detailed Description

Enhance your fiber optic network with our LC/APC Connector. Designed for singlemode applications, this connector features a durable 126µm ceramic ferrule for optimal performance. The green housing and straight boot not only provide a sleek look but also ensure easy identification and installation. With a simplex cable and Polybutylene Terephthalate housing, this connector guarantees reliable connectivity in any environment. RoHS compliant and equipped with adhesive mounting hardware, it's the perfect choice for professional installations. Upgrade your network with this high-quality fiber optic connector.