106026-5400

Heilind Number:MOL106026-5400
Manufacturer:Molex
Manufacturer Number:106026-5400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC/APC Connector, Singlemode, 126µm Ceramic Ferrule, 1.60mm Simplex Cable, Green Housing, Green 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106026-5400
Color:Green
Series:106026 - LC
Connector Type:LC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:1.6 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Green
Part Aliases:1060265400
SKU:MOL106026-5400

Detailed Description

Enhance your fiber optic connectivity with our LC/APC Connector. Designed for single mode applications, this connector features a durable 126µm ceramic ferrule and a sleek green housing, ensuring optimal performance. The 1.60mm simplex cable compatibility, along with the included green 90° boot, offers versatility in installation. Crafted with polybutylene terephthalate housing material and adhesive mounting hardware, this connector guarantees secure and reliable connections. RoHS compliant and meticulously engineered, it's a must-have component for your networking needs.