106027-2600

Heilind Number:MOL106027-2600
Manufacturer:Molex
Manufacturer Number:106027-2600
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC/APC Connector, Singlemode, 125.5µm Ceramic Ferrule, 2.00mm Simplex Cable, Green Housing, Green 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106027-2600
Color:Green
Series:106027 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:125.5 µm
Boot Color:Green
Part Aliases:1060272600
SKU:MOL106027-2600

Detailed Description

Enhance your fiber optic connectivity with our LC/APC Connector. Designed for single mode applications, this connector features a 125.5µm ceramic ferrule for optimal performance. The green housing and 90° boot not only provide visual distinction but also ensure reliable cable management. With a durable PEI construction and adhesive mounting hardware, this connector offers long-lasting stability. Suitable for use with 2.00mm simplex cables, it guarantees seamless transmission in any setup. Upgrade your network infrastructure with this essential component.