106027-4250

Heilind Number:MOL106027-4250
Manufacturer:Molex
Manufacturer Number:106027-4250
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC/APC Connector, Singlemode, 125µm Ceramic Ferrule, 3.00mm Simplex Cable, Green Housing, Green Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106027-4250
Color:Green
Series:106027 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:125 µm
Boot Color:Green
Part Aliases:1060274250
SKU:MOL106027-4250

Detailed Description

Enhance your fiber optic connectivity with our LC/APC Connector, meticulously designed for single mode applications. Featuring a 125µm ceramic ferrule, it ensures optimal performance and durability. The connector is compatible with 3.00mm simplex cables and boasts a vibrant green housing with a matching straight boot. Crafted from high-quality PEI, it guarantees reliable signal transmission. Easy to install with adhesive mounting hardware, this connector is essential for maintaining seamless network operations. Meeting RoHS compliance standards, it is a sustainable choice for your networking needs. Elevate your fiber optic setup with this precision-engineered LC connector.