106027-5250

Heilind Number:MOL106027-5250
Manufacturer:Molex
Manufacturer Number:106027-5250
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC/APC Connector, Singlemode, 126µm Ceramic Ferrule, 3.00mm Simplex Cable, Green Housing, Green Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106027-5250
Color:Green
Series:106027 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:126 µm
Boot Color:Green
Part Aliases:1060275250
SKU:MOL106027-5250

Detailed Description

Enhance your fiber optic connections with our LC/APC Connector, featuring a Singlemode design with a 126µm Ceramic Ferrule for optimal performance. The connector is compatible with 3.00mm Simplex Cable and boasts a durable PEI housing in a vibrant Green hue, complete with a matching Straight Boot for secure installation. Engineered for precision, this connector ensures reliable connectivity in Single Mode applications. Each component is meticulously crafted for quality, with RoHS compliance guaranteeing environmentally friendly operation. Elevate your networking setup with this essential Fiber Optic Connector.