106027-5400

Heilind Number:MOL106027-5400
Manufacturer:Molex
Manufacturer Number:106027-5400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC/APC Connector, Singlemode, 126µm Ceramic Ferrule, 1.60mm Simplex Cable, Green Housing, Green 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106027-5400
Color:Green
Series:106027 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:1.6 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Green
Part Aliases:1060275400
SKU:MOL106027-5400

Detailed Description

Enhance your fiber optic connectivity with our LC/APC Connector, meticulously designed for single mode applications. Featuring a durable 126µm ceramic ferrule and a sleek green housing with a matching 90° boot, this connector ensures optimal performance and reliability. Its 1.60mm simplex cable compatibility, along with PEI housing and duplex wire type, offers versatility for various setups. With easy adhesive mounting hardware, installation is a breeze. RoHS compliant and meticulously engineered, this connector guarantees seamless transmission in critical networking environments. Elevate your fiber optic infrastructure with this essential component.