106027-6400

Heilind Number:MOL106027-6400
Manufacturer:Molex
Manufacturer Number:106027-6400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC/APC Connector, Singlemode, 125.25µm Ceramic Ferrule, 1.60mm Simplex Cable, Green Housing, Green 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106027-6400
Color:Green
Series:106027 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:1.6 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:125. 25 µm
Boot Color:Green
Part Aliases:1060276400
SKU:MOL106027-6400

Detailed Description

Enhance connectivity with our LC/APC Connector, designed for optimal performance in single-mode applications. Featuring a 125.25µm ceramic ferrule and a durable PEI housing in a vibrant green hue, this connector ensures reliable signal transmission. The 1.60mm simplex cable, paired with a green 90° boot, offers convenient installation. RoHS compliant and equipped with adhesive mounting hardware, it guarantees both quality and ease of use. Perfect for Ethernet and fiber optic networks, this connector is a essential component for seamless connectivity.