106027-6600

Heilind Number:MOL106027-6600
Manufacturer:Molex
Manufacturer Number:106027-6600
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC/APC Connector, Singlemode, 125.25µm Ceramic Ferrule, 2.00mm Simplex Cable, Green Housing, Green 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106027-6600
Color:Green
Series:106027 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:125. 25 µm
Boot Color:Green
Part Aliases:1060276600
SKU:MOL106027-6600

Detailed Description

Enhance your fiber optic network connectivity with our LC/APC Connector. Designed for efficient single-mode performance, this connector features a durable 125.25µm ceramic ferrule ensuring optimal signal transmission. The 2.00mm simplex cable and green housing provide both reliability and visibility in your setup. With a green 90° boot for added flexibility, this connector is the perfect choice for seamless fiber optic installations. Made with high-quality materials and meticulous engineering, it guarantees long-lasting, high-performance functionality in any network environment. Stay connected with confidence with our LC/APC Connector.