| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-0115 |
| Color: | Beige |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Multimode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 127 µm |
| Boot Color: | Beige |
| Part Aliases: | 1060320115 |
| SKU: | MOL106032-0115 |
106032-0115
Specifications
Detailed Description
Enhance your fiber optic network with this SC Connector, designed for seamless connectivity in multimode applications. Featuring a durable ceramic ferrule with a precise 127µm hole size, it ensures optimal signal transmission. The beige housing and matching 45° boot not only provide a sleek look but also offer easy identification in crowded cabling environments. With a simple plug design and adhesive mounting hardware, installation is a breeze. Compliant with industry standards, this connector is a reliable choice for your networking needs. Explore its compatibility with our range of adapters for a complete fiber optic solution.

