| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-0125 |
| Color: | Beige |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Multimode |
| Cable Diameter: | 1.6 mm, 2 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 127 µm |
| Boot Color: | Beige |
| Part Aliases: | 1060320125 |
| SKU: | MOL106032-0125 |
106032-0125
Specifications
Detailed Description
Enhance fiber optic connectivity with our SC Connector, designed for seamless performance in multimode setups. Featuring a durable ceramic ferrule with a 127µm aperture, it ensures precise signal transmission. The connector is compatible with both 2.00mm and 1.60mm Zipcord cables, housed in a sleek beige casing for easy identification and integration. Equipped with a beige 45° boot, it offers strain relief and versatility in cable management. RoHS compliant and engineered for optimal functionality, this connector is a reliable solution for your networking needs. Explore our complete range of fiber optic connectors and components for seamless installations.

