| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-0130 |
| Color: | Beige |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Multimode |
| Cable Diameter: | 1.6 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 127 µm |
| Boot Color: | Beige |
| Part Aliases: | 1060320130 |
| SKU: | MOL106032-0130 |
106032-0130
Specifications
Detailed Description
Enhance your fiber optic network connectivity with our SC Connector, designed for seamless and efficient performance. This Multimode connector features a durable 127µm Ceramic Ferrule, ensuring reliable signal transmission. The 1.60mm Simplex Cable with a Beige Housing and matching 45° Boot offers both functionality and aesthetic appeal. Easily installable with adhesive mounting hardware, this connector mates perfectly with various adapters for versatile networking options. RoHS compliant and meticulously crafted, it's an essential component for optimal data transmission in any setup. Elevate your connectivity experience with this high-quality SC Connector.

