| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-2000 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | Straight |
| Ferrule Hole Size: | 125.5 µm |
| Boot Color: | Yellow |
| Part Aliases: | 1060322000 |
| SKU: | MOL106032-2000 |
106032-2000
Specifications
Detailed Description
Enhance your fiber optic network with our SC Connector, meticulously designed for optimal performance. Featuring a Singlemode configuration with a durable Ceramic Ferrule, this connector ensures reliable connectivity for your data transmission needs. The 3.00mm Simplex Cable, housed in a sleek Blue casing with a vibrant Yellow Boot, adds a touch of efficiency and visibility to your setup. With its tunable design, this connector offers versatility in alignment, perfect for various networking applications. Made with high-quality Polybutylene Terephthalate housing material, it guarantees durability and longevity. Engineered for Single Mode operation, it supports seamless data transfer in high-speed networks. Adhesive mounting hardware ensures easy installation, while the Straight boot type and 125.5µm ferrule hole size provide precise connections. RoHS compliant and meticulously crafted, this SC Connector is the perfect choice for demanding fiber optic environments. Upgrade your connectivity with confidence.

