| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-2115 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 125.5 µm |
| Boot Color: | Yellow |
| Part Aliases: | 1060322115 |
| SKU: | MOL106032-2115 |
106032-2115
Specifications
Detailed Description
Enhance your fiber optic network connectivity with our SC Connector. Designed for single mode applications, this connector features a durable ceramic ferrule with a precise 125.5µm hole size. The housing, in a sleek blue finish, ensures secure and reliable connections. Paired with a yellow 45° boot, it offers flexibility in cable routing. With a simplex cable and polybutylene terephthalate housing, it guarantees high performance and longevity. Easy to install with adhesive mounting, it mates seamlessly with various adapters for versatile connectivity options. Trust in the quality and reliability of our SC Connector for your networking needs.

