| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-2145 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 125.5 µm |
| Boot Color: | White |
| Part Aliases: | 1060322145 |
| SKU: | MOL106032-2145 |
106032-2145
Specifications
Detailed Description
Enhance your fiber optic connectivity with our SC Connector, meticulously designed for Single Mode applications. Featuring a durable Polybutylene Terephthalate housing in a striking Blue hue, this connector ensures reliable performance. The 125.5µm Ceramic Ferrule guarantees precision in data transmission, while the 3.00mm Simplex Cable offers seamless connectivity. With a White 45° Boot for added flexibility, this connector is perfect for various networking setups. RoHS compliant and easy to install with adhesive mounting, it's an essential component for efficient and high-speed data transfer. Elevate your networking experience with this meticulously crafted SC Connector.

