| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-2500 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 900 µm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | Straight |
| Ferrule Hole Size: | 125.5 µm |
| Boot Color: | Yellow |
| Part Aliases: | 1060322500 |
| SKU: | MOL106032-2500 |
106032-2500
Specifications
Detailed Description
Enhance connectivity with our SC Connector, designed for single-mode applications. Featuring a durable ceramic ferrule with a precise 125.5µm hole size, it ensures optimal signal transmission. The 900µm buffered fiber and polybutylene terephthalate housing guarantee reliable performance, while the vivid blue color and yellow boot add a touch of visual distinction. Easy to install with adhesive mounting, it mates seamlessly with compatible adapters for streamlined networking setups. RoHS compliant and meticulously engineered, this connector is a must-have for fiber optic installations in various environments. Trust in its quality and performance for seamless data transmission.

