| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-3115 |
| Color: | Beige |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Multimode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 128 µm |
| Boot Color: | Beige |
| Part Aliases: | 1060323115 |
| SKU: | MOL106032-3115 |
106032-3115
Specifications
Detailed Description
Enhance your fiber optic network connections with our SC Connector, featuring a Multimode design with a durable Ceramic Ferrule for optimal performance. The 3.00mm simplex cable and beige housing ensure seamless integration, while the beige 45° boot adds flexibility in installation. With a precise 128µm ferrule hole size and Polybutylene Terephthalate housing material, this connector guarantees reliable connectivity. Perfect for high-speed data transmission, it mates seamlessly with SC Simplex and Duplex Adapters for versatile network setups. Rest assured, our connector complies with industry standards for quality and performance, making it an essential component for your connectivity needs.

